Inductor Power Shielded Bobbin Core 1000uH 20% 1KHz Ferrite 0.15A 7.8Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Height | 3.6mm |
| Inductance | 1mH |
| Length | 7.3mm |
| Max DC Current | 150mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7.3mm |
| RoHS | Not Compliant |