Inductor Power Shielded Bobbin Core 1uH 20% 1KHz Ferrite 3.9A 0.012Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Height | 3.6mm |
| Inductance | 1uH |
| Length | 7.3mm |
| Max DC Current | 2.9A |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PM1608 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Width | 7.3mm |
| RoHS | Not Compliant |