Inductor Power Shielded Bobbin Core 22uH 20% 1KHz Ferrite 1.17A 0.13Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Height | 3.6mm |
| Inductance | 22uH |
| Length | 7.3mm |
| Max DC Current | 1.17A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Width | 7.3mm |
| RoHS | Not Compliant |