This shielded surface mount fixed inductor is manufactured by Bourns and features a height of 3.6mm and a length of 7.3mm. It has an inductance of 27uH and a tolerance of 0.1%. The inductor is designed for surface mount applications and is available in quantities of 1000. It is packaged on a tape and reel for easy handling.
Checking distributor stock and pricing after the page loads.
| Height | 3.6mm |
| Inductance | 27uH |
| Length | 7.3mm |
| Max DC Current | 960mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Width | 7.3mm |
| RoHS | Not Compliant |