Bourns PM73SH-331M-RC technical specifications.
| Height | 3.6mm |
| Inductance | 330uH |
| Length | 7.3mm |
| Max DC Current | 310mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PM73SH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM73SH-331M-RC to view detailed technical specifications.
No datasheet is available for this part.