Inductor Power Shielded Bobbin Core 3.3uH 20% 1KHz Ferrite 2.49A 0.029Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Bourns PM73SH-3R3M-RC technical specifications.
| Height | 3.6mm |
| Inductance | 3.3uH |
| Length | 7.3mm |
| Max DC Current | 2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PM1608 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7.3mm |
| RoHS | Not Compliant |
No datasheet is available for this part.