The PM73SH-560M-RC is a shielded surface mount inductor from Bourns, featuring a 56uH inductance value and a maximum DC current rating of 700mA. It measures 7.3mm in length and width, and has a height of 3.6mm. Available in quantities of 1000, this inductor is packaged in tape and reel format. Note that it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Height | 3.6mm |
| Inductance | 56uH |
| Length | 7.3mm |
| Max DC Current | 700mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7.3mm |
| RoHS | Not Compliant |