Inductor Power Shielded Bobbin Core 560uH 20% 1KHz Ferrite 0.25A 2.92Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Height | 3.6mm |
| Inductance | 560uH |
| Length | 7.3mm |
| Max DC Current | 250mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7.3mm |
| RoHS | Not Compliant |