Inductor Power Shielded Bobbin Core 6.8uH 20% 1KHz Ferrite 1.89A 0.05Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Bourns PM73SH-6R8M-RC technical specifications.
| Height | 3.6mm |
| Inductance | 6.8uH |
| Length | 7.3mm |
| Max DC Current | 1.4A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PM1608 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7.3mm |
| RoHS | Not Compliant |
No datasheet is available for this part.