Inductor Power Shielded Bobbin Core 120uH 10% 1KHz Ferrite 0.49A 0.68Ohm DCR T/R
Bourns PM74SB-121K technical specifications.
| Height | 4.5mm |
| Inductance | 120uH |
| Length | 7.8mm |
| Max DC Current | 490mA |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Self Resonant Frequency | 7MHz |
| Series | PM74SB |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM74SB-121K to view detailed technical specifications.
No datasheet is available for this part.