The PM74SB-180M is a shielded fixed inductor with a 18uH inductance value and a 20% tolerance. It has a maximum DC current rating of 1.29A and is designed for surface mount applications. The inductor measures 7.8mm in length, 7mm in width, and 4.5mm in height. It is not RoHS compliant.
Bourns PM74SB-180M technical specifications.
| Height | 4.5mm |
| Inductance | 18uH |
| Length | 7.8mm |
| Max DC Current | 1.29A |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Self Resonant Frequency | 19MHz |
| Series | PM74SB |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM74SB-180M to view detailed technical specifications.
No datasheet is available for this part.