
The PM74SB-390L-RC is a shielded ferrite inductor with a saturation current of 1.1A and a self-resonant frequency of 14MHz. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is designed for surface mount applications and is available in a quantity of 1000 per reel. It is compliant with RoHS regulations and has a nonstandard package case.
Bourns PM74SB-390L-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 180mR |
| Depth | 7.4mm |
| Height | 4.5mm |
| Inductance | 39uH |
| Length | 7.8mm |
| Max DC Current | 910mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 14MHz |
| Series | PM74SB |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM74SB-390L-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
