
The PM74SH-331M-RC is a shielded ferrite inductor with a core material of ferrite and a nonstandard package. It has a DC resistance of 730mR and an inductance of 330uH. The inductor is rated for a maximum DC current of 400mA and can operate between -40°C and 125°C. It is available in a surface mount package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM74SH-331M-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM74SH-331M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 730mR |
| Height | 4.8mm |
| Inductance | 330uH |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 0.73R |
| RoHS Compliant | Yes |
| Saturation Current | 250mA |
| Self Resonant Frequency | 4MHz |
| Series | PM74SH |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM74SH-331M-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.