
The PM74SH-680M-RC is a ferrite shielded inductor with a core material and a nonstandard package. It has a DC resistance of 210 milliohms and an inductance of 68 microhenries. The inductor can handle a maximum DC current of 770 milliamperes and operates within a temperature range of -40°C to 125°C. It is designed for surface mount applications and is packaged on a tape and reel.
Bourns PM74SH-680M-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 210mR |
| Height | 4.8mm |
| Inductance | 68uH |
| Max DC Current | 770mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 600mA |
| Self Resonant Frequency | 10MHz |
| Series | PM74SH |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM74SH-680M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.