The PM75-121K-RC is a surface mount fixed inductor from Bourns with a nonstandard package and ferrite core material. It has a DC resistance of 480 milliohms and an inductance of 120 microhenries. The inductor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a tape and reel packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM75-121K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 480mR |
| Height | 5.3mm |
| Inductance | 120uH |
| Max DC Current | 680mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 7MHz |
| Series | PM75 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM75-121K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
