The PM75 Series inductor from Bourns features a ferrite core material, nonstandard package, and a maximum operating temperature of 100°C. It has a DC resistance of 90mR and an inductance of 15uH. The inductor is designed for surface mount applications and is available in tape and reel packaging. It is not RoHS compliant.
Bourns PM75-150K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 90mR |
| Inductance | 15uH |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 22MHz |
| Series | PM75 |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM75-150K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.