The PM75 Series Surface Mount Fixed Inductor from Bourns features a ferrite core material and a nonstandard package. It has a DC resistance of 640 milliohms and an inductance of 150 microhenries. The inductor is designed for surface mount applications and is available in tape and reel packaging. It operates over a temperature range of -30°C to 100°C and is not RoHS compliant.
Bourns PM75-151K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 640mR |
| Inductance | 150uH |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 6MHz |
| Series | PM75 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM75-151K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.