
The PM75-220K-RC is a surface mount fixed inductor with a ferrite core and a nonstandard package. It has a DC resistance of 110 milliohms and an inductance of 22 microhenries. The inductor can handle a maximum DC current of 1.5 amps and operates within a temperature range of -40°C to 125°C. It is RoHS compliant and available in tape and reel packaging with 500 pieces per reel.
Sign in to ask questions about the Bourns PM75-220K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM75-220K-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 110mR |
| Diameter | 7.8mm |
| Height | 5.3mm |
| Inductance | 22uH |
| Length | 5.3mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.3A |
| Self Resonant Frequency | 13MHz |
| Series | PM75 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM75-220K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
