The PM75-270K surface mount fixed inductor features a ferrite core material and a nonstandard package case. It has a maximum operating temperature of 100°C and a minimum operating temperature of -30°C. The inductor is designed for surface mount applications and is available on tape and reel packaging. It is not RoHS compliant.
Sign in to ask questions about the Bourns PM75-270K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM75-270K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 120mR |
| Inductance | 27uH |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 15MHz |
| Series | PM75 |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM75-270K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.