The PM75-330K surface mount fixed inductor features a ferrite core material and a nonstandard package case. It has a maximum operating temperature of 100°C and a minimum operating temperature of -30°C. The inductor's DC resistance is 130 milliohms and its inductance is 33 microhenries. It is not RoHS compliant and is available in a tape and reel packaging format.
Bourns PM75-330K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 130mR |
| Inductance | 33uH |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 15MHz |
| Series | PM75 |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM75-330K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.