
This surface mount fixed inductor has a ferrite core and a nonstandard package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor's DC resistance is 1.77 ohms and its inductance is 390 microhenries. It can handle a maximum DC current of 360 milliamperes and has a self-resonant frequency of 4 megahertz. The inductor is RoHS compliant and is available in a tape and reel packaging with 500 units per package.
Sign in to ask questions about the Bourns PM75-391K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM75-391K-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.77R |
| Height | 5mm |
| Inductance | 390uH |
| Length | 7.8mm |
| Max DC Current | 360mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 550mA |
| Self Resonant Frequency | 4MHz |
| Series | PM75 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM75-391K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.