The PM75-680K-RC is a surface mount fixed inductor with a ferrite core and nonstandard package. It has a maximum DC resistance of 300mR and an inductance of 68uH. The inductor can handle a maximum DC current of 850mA and operates within a temperature range of -40°C to 125°C. It is available in tape and reel packaging with 500 units per package and is RoHS compliant.
Bourns PM75-680K-RC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 300mR |
| Height | 5mm |
| Inductance | 68uH |
| Length | 7.8mm |
| Max DC Current | 850mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Self Resonant Frequency | 8MHz |
| Series | PM75 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM75-680K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.