The PMA1206H-471-RC is a ferrite bead with an impedance of 470 ohms and a tolerance of 25%. It has a maximum operating temperature range of -55°C to 125°C and a maximum DC current rating of 150mA. The component is packaged in a 1206 case, measuring 1.8mm in depth, 3.4mm in length, and 1.1mm in height. It is RoHS compliant and available on tape and reel.
Bourns PMA1206H-471-RC technical specifications.
| Package/Case | 1206 |
| Depth | 1.8mm |
| Height | 1.1mm |
| Impedance | 470R |
| Length | 3.4mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PMA1206H-471-RC to view detailed technical specifications.
No datasheet is available for this part.