The PMA1206L-301-RC is a ferrite bead with an impedance of 300 ohms and a tolerance of 25%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The bead is packaged in a 1206 case and is available on tape and reel. It is RoHS compliant and has a test frequency of 100MHz.
Bourns PMA1206L-301-RC technical specifications.
| Package/Case | 1206 |
| Depth | 1.8mm |
| Height | 1.1mm |
| Impedance | 300R |
| Length | 3.4mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 300R |
| RoHS Compliant | Yes |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PMA1206L-301-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.