
The PMC0402-100 ferrite bead is a surface mount component with a 0402 package type. It operates within a temperature range of -55°C to 125°C and has a maximum current rating of 500mA. The component is unshielded and has a termination type of SMD/SMT. It is available in a tape and reel packaging with 10,000 units per package.
Bourns PMC0402-100 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Frequency | 100MHz |
| Height | 0.02inch |
| Impedance | 10R |
| Lead Free | Contains Lead |
| Length | 0.039inch |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Series | PMC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PMC0402-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
