
The PMC0402-102-RC is a ferrite bead from Bourns with a resistance of 1000R and a tolerance of 25%. It has a maximum DC current rating of 50mA and operates over a temperature range of -55°C to 125°C. This component is available in a 0402 package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0402 |
| Height | 0.5mm |
| Impedance | 1kR |
| Length | 1mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Resistance | 1000R |
| RoHS Compliant | Yes |
| Series | PMC |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
