
The PMC0402-121 ferrite chip is a surface-mount component with a 100MHz frequency rating and 120 ohm impedance. It has a maximum current rating of 100mA and operates within a temperature range of -55°C to 125°C. The component is packaged in a 0402 case and is available in quantities of 10,000 per reel.
Bourns PMC0402-121 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Frequency | 100MHz |
| Height | 0.02inch |
| Impedance | 120R |
| Lead Free | Contains Lead |
| Length | 0.039inch |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Series | PMC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PMC0402-121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
