
The PMC0603-102 is a ferrite chip with a 1kR impedance and a frequency of 100MHz. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 100mA. The component is a surface mount device with a 0603 package and is available in a tape and reel packaging configuration with 4000 pieces per reel. It is unshielded and has a tolerance of 25%. The component is manufactured by Bourns and is classified under the category of ferrite beads and chips.
Bourns PMC0603-102 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Frequency | 100MHz |
| Height | 0.031inch |
| Impedance | 1kR |
| Lead Free | Contains Lead |
| Length | 0.063inch |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | PMC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PMC0603-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
