
The PMC0805-100 ferrite bead from Bourns features a 10 ohm impedance and operates at a frequency of 100MHz. It has a maximum current rating of 500mA and can withstand temperatures between -55°C and 125°C. This component is designed for surface mount applications and is packaged in a 0805 case.
Bourns PMC0805-100 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 100MHz |
| Height | 0.035inch |
| Impedance | 10R |
| Lead Free | Contains Lead |
| Length | 0.079inch |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | PMC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PMC0805-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
