
The Bourns ferrite chip has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum current rating of 100mA and a frequency of 50MHz. The component is packaged in a 0805 case, is surface mount, and is unshielded. It is available in a quantity of 4000 per reel.
Bourns PMC0805-202 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 50MHz |
| Height | 0.035inch |
| Impedance | 2kR |
| Lead Free | Contains Lead |
| Length | 0.079inch |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | PMC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PMC0805-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
