
The PMC1206-102 is a ferrite bead with an impedance of 1kR and a maximum current rating of 100mA. It is available in a 1206 package type and is suitable for surface mount applications. The operating temperature range is -55°C to 125°C. The ferrite bead is unshielded and has a tolerance of 25%. It is packaged in tape and reel with 3000 units per package.
Bourns PMC1206-102 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Frequency | 50MHz |
| Height | 0.043inch |
| Impedance | 1kR |
| Lead Free | Contains Lead |
| Length | 0.126inch |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 1000R |
| Series | PMC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PMC1206-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
