
Ferrite Beads Multi-Layer 1KOhm 25% 50MHz 0.1A 1Ohm DCR 1206 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Height | 1.1mm |
| Impedance | 1kR |
| Length | 3.2mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Resistance | 1000R |
| RoHS Compliant | Yes |
| Series | PMC |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
