
The PMC1206-301 ferrite bead from Bourns is a surface mount component with a 1206 package type. It has a maximum operating temperature range of -55°C to 125°C and a tolerance of 25%. The bead has an impedance of 300R and a frequency of 100MHz. It is available in a tape and reel packaging with 3000 units per package.
Bourns PMC1206-301 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Frequency | 100MHz |
| Height | 0.043inch |
| Impedance | 300R |
| Lead Free | Contains Lead |
| Length | 0.126inch |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | PMC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PMC1206-301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
