Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.3A 0.3Ohm DCR 1806 T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 4.5 |
| Number of Functions | 1 |
| Height | 1.6 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |