Ferrite Beads Multi-Layer High Current 100Ohm 25% 100MHz 2A 0.03Ohm DCR 1806 T/R
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1806 |
| Case Code (Metric) | 4516 |
| Package/Case | 1806 |
| Frequency | 100MHz |
| Height | 0.063inch |
| Impedance | 100R |
| Lead Free | Contains Lead |
| Length | 0.177inch |
| Max Current Rating | 1A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PMH |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Not Compliant |