Multi-layer ferrite bead for surface mount applications. Features 120 Ohm impedance at 100MHz with a 25% tolerance. Designed for high current operation up to 3A, with a maximum DC current rating of 3A and a low DCR of 0.04 Ohms. Housed in an 1812 (4532 metric) case, this unshielded component operates across a temperature range of -55°C to 125°C. Supplied in tape and reel packaging.
Bourns PMH1812-121 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Frequency | 100MHz |
| Height | 0.059inch |
| Impedance | 120R |
| Lead Free | Contains Lead |
| Length | 0.177inch |
| Max Current Rating | 3A |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PMH |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PMH1812-121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.