The PQ2614BLA-100K is a general purpose inductor with a nominal inductance of 10uH and a maximum rated current of 30mA. It has a DC resistance of 0.0016 ohms and is shielded for electromagnetic interference reduction. The inductor is designed for power applications and has a self-resonance frequency of 20 MHz. It operates over a temperature range of -40 to 155 degrees Celsius and is available in a chip package with a length of 27.9mm, width of 19.8mm, and height of 16mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PQ2614BLA-100K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 27.9 |
| Tolerance | 10 |
| Package Width | 19.8 |
| Package Height | 16 |
| Terminal Placement | SINGLE IN-LINE |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0016 |
| Rated Current-Max | 30 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 20 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns PQ2614BLA-100K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.