The PQ2614BLA-150K is a general purpose inductor from Bourns with a maximum operating temperature of 155 degrees Celsius. It has a single in-line terminal placement and is a shielded power inductor. The inductor has a nominal inductance of 15uH and a DC resistance of 0.0016 ohms. It is rated for a maximum current of 30A and has a self resonance frequency of 15MHz. The inductor is suitable for use in power applications and is available in a chip package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PQ2614BLA-150K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 27.9 |
| Tolerance | 10 |
| Package Width | 19.8 |
| Package Height | 16 |
| Terminal Placement | SINGLE IN-LINE |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0016 |
| Rated Current-Max | 30 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 15 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns PQ2614BLA-150K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.