The PQ2617BHA-4R7K is a surface mount general purpose inductor from Bourns. It has a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor has a nominal inductance of 4.7 microhenries and a DC resistance of 0.0025 ohms. It is rated for a maximum current of 28 milliamps and has a self resonance frequency of 30 Hz. The inductor is shielded and designed for power applications.
Bourns PQ2617BHA-4R7K technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 27.9 |
| Tolerance | 10 |
| Package Width | 19.8 |
| Package Height | 19 |
| Terminal Placement | SINGLE IN-LINE |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0025 |
| Rated Current-Max | 28 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 30 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns PQ2617BHA-4R7K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.