
The Bourns PRM162-K420K-103B1 is a panel mount potentiometer with a resistance value of 10K and a tolerance of 20%. It is a linear type with one turn and two elements. The operating temperature range is from -10°C to 70°C. The potentiometer has a shaft diameter of 6mm and a length of 68.35mm, with a depth of 34.7mm and a height of 32.5mm.
Sign in to ask questions about the Bourns PRM162-K420K-103B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PRM162-K420K-103B1 technical specifications.
| Mounting | Panel Mount/Through Hole |
| Termination Style | Pin |
| Shaft Diameter (mm) | 6 |
| Product Length (mm) | 68.35 |
| Product Depth (mm) | 34.7 |
| Product Height (mm) | 32.5 |
| Shaft Length (mm) | 20 |
| Resistance Value | 10KOhm |
| Tolerance | 20% |
| Negative Resistance Tolerance | -20% |
| Positive Resistance Tolerance | 20% |
| Type | Potentiometer |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Linear or Logarithmic | Lin |
| Number of Turns | 1(Elec)|1(Mech)Turns |
| Number of Elements | 2 |
| Cage Code | 32997 |
| EU RoHS | Yes |
| HTS Code | 8533408050 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Bourns PRM162-K420K-103B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.