Sign in to ask questions about the Bourns PRM162-K420K-504A1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PRM162-K420K-504A1 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Package Length | 33.2 |
| Tolerance | 20 |
| Package Width | 29 |
| Package Height | 28.5 |
| Series | PRM16 |
| Resistance | 500000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns PRM162-K420K-504A1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.