
Linear taper carbon film potentiometer with 10kΩ resistance and 20% tolerance. Features 0.05W power dissipation, 50V AC voltage rating, and a 5-pin rectangular package with gull wing terminations for surface mounting. Operating temperature range is -10°C to 70°C.
Bourns PRS11S-N20F-103B1 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Depth | 18.5mm |
| Height | 11.7mm |
| Length | 11.7mm |
| Max Operating Temperature | 70°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PRS11S |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Gull Wing |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating (AC) | 50V |
| Weight | 0.17637oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns PRS11S-N20F-103B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
