The PT121 270nH inductor is a general purpose inductor with a tolerance of 10% and a rated current of 0.2A. It has a DC resistance of 3 ohms and a self resonance frequency of 2.6 MHz. The inductor is shielded and has a quality factor of at least 80 at its nominal inductance. It is available in a radial package with a length of 12.7mm and is suitable for use in RF applications.
Bourns PT12115 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 12.7 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 270 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3 |
| Rated Current-Max | 0.2 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 2.6 |
| Manufacturer Series | PT121 |
| Quality Factor-Min (at L-nom) | 80 |
| Series | PT121 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.