Inductor Wirewound 600uH 10% 796KHz 80Q-Factor 0.2A 4Ohm DCR RDL
Bourns PT12120 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 12.7 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 600 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 4 |
| Rated Current-Max | 0.2 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 1.6 |
| Manufacturer Series | PT121 |
| Quality Factor-Min (at L-nom) | 80 |
| Series | PT121 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.