The PT12125 is a 12.7mm radial general purpose inductor with a nominal inductance of 1800uH and a DC resistance of 9 ohms. It is designed for use in RF inductor applications and has a self-resonance frequency of 1 MHz. The inductor is not shielded and has a quality factor of at least 90 at its nominal inductance. It is available in a through-hole package and is suitable for use in applications with a maximum current of 0.1A.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 12.7 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 1800 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 9 |
| Rated Current-Max | 0.1 |
| Test Frequency | 0.252 |
| Self Resonance Frequency | 1 |
| Manufacturer Series | PT121 |
| Quality Factor-Min (at L-nom) | 90 |
| Series | PT121 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |