Inductor Wirewound 5600uH 10% 252KHz 90Q-Factor 0.05A 18Ohm DCR RDL
Bourns PT12131 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 12.7 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 5600 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 18 |
| Rated Current-Max | 0.05 |
| Test Frequency | 0.252 |
| Self Resonance Frequency | 0.6 |
| Manufacturer Series | PT121 |
| Quality Factor-Min (at L-nom) | 90 |
| Series | PT121 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.