Sign in to ask questions about the Bourns PT23103L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PT23103L technical specifications.
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Package Type | DIP |
| Product Length (mm) | 14 |
| Product Depth (mm) | 14 |
| Product Height (mm) | 10.2 |
| Transformer Type | ISDN Transformer |
| Turns Ratio | 1:2 |
| Maximum DCR Primary Side | 2.5(Typ)Ohm |
| Maximum DCR Secondary Side | 4.8(Typ)Ohm |
| High Potential | 2000Vrms |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 32997 |
| EU RoHS | Yes |
| HTS Code | 8504312000 |
| Schedule B | 8504312000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Bourns PT23103L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.