The PT23104L is a 6-pin DIP ISDN transformer with a turns ratio of 1:2.5. It is designed for high-potential applications, with a maximum voltage rating of 2000Vrms. The transformer is available in a through-hole package, with a product length, depth, and height of 14mm, 14mm, and 10.2mm, respectively. It operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Bourns PT23104L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PT23104L technical specifications.
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Package Type | DIP |
| Product Length (mm) | 14 |
| Product Depth (mm) | 14 |
| Product Height (mm) | 10.2 |
| Transformer Type | ISDN Transformer |
| Turns Ratio | 1:2.5 |
| Maximum DCR Primary Side | 2.5(Typ)Ohm |
| Maximum DCR Secondary Side | 5.5(Typ)Ohm |
| High Potential | 2000Vrms |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 32997 |
| EU RoHS | Yes |
| HTS Code | 8504312000 |
| Schedule B | 8504312000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Bourns PT23104L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.