Telecom Transformer 1:1.8 2.8Ohm Prim. DCR 5.5Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
Bourns PT23303 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 15.3 |
| Length | 15.3 |
| Number of Functions | 1 |
| Manufacturer Series | PT233 |
| Height | 12.8 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.