Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PT23403L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| DC Resistance (DCR) | 1.1R |
| Depth | 15.5mm |
| Lead/Base Style | PC Pin |
| Length | 16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:2 |
| RoHS | Compliant |
Download the complete datasheet for Bourns PT23403L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.